MBB0207CC5622FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.09308
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.13066
Datasheet
56.2 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB0207CC5622FC100

DigiKey Part Number
MBB0207CC5622FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB0207CC5622FC100
Description
RES 56.2K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56.2 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C5622FC100Vishay Beyschlag/Draloric/BC Components0MRS25000C5622FC100-NDkr.1.09308Direct
LR1F56K2TE Connectivity Passive Product0LR1F56K2-NDkr.0.13066Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.3.10508kr.3,105.08
Manufacturers Standard Package
Unit Price without VAT:kr.3.10508
Unit Price with VAT:kr.3.88135