MBB0207CC2550FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.17201
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.39352
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.27587
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.09308
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 909
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4.184
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1.441
Unit Price: kr.4.37000
Datasheet
255 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB0207CC2550FC100

DigiKey Part Number
MBB0207CC2550FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB0207CC2550FC100
Description
RES 255 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
255 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C2550DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C2550DC100-NDkr.1.17201Parametric Equivalent
MBB02070C2550DRP00Vishay Beyschlag/Draloric/BC Components0MBB02070C2550DRP00-NDkr.0.39352Parametric Equivalent
MBB02070C2550FRP00Vishay Beyschlag/Draloric/BC Components0BC255ZTR-NDkr.0.27587Parametric Equivalent
MRS25000C2550FC100Vishay Beyschlag/Draloric/BC Components0MRS25000C2550FC100-NDkr.1.09308Parametric Equivalent
MRS25000C2550FCT00Vishay Beyschlag/Draloric/BC Components90956-MRS25000C2550FCT00CT-NDkr.1.39000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.3.10508kr.3,105.08
Manufacturers Standard Package
Unit Price without VAT:kr.3.10508
Unit Price with VAT:kr.3.88135