9.1 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C9104FC100

DigiKey Part Number
56-MBB02070C9104FC100CT-ND - Cut Tape (CT)
56-MBB02070C9104FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C9104FC100
Description
RES 9.1M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9.1 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C9104FCT00Vishay Beyschlag/Draloric/BC Components3.41756-MRS25000C9104FCT00CT-NDkr.1.52000Parametric Equivalent
In-Stock: 739
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.2.03500kr.20.35
25kr.1.88680kr.47.17
50kr.1.78160kr.89.08
100kr.1.68390kr.168.39
250kr.1.56676kr.391.69
500kr.1.48712kr.743.56
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.41509kr.1,415.09
2.000kr.1.35055kr.2,701.10
3.000kr.1.31608kr.3,948.24
5.000kr.1.27596kr.6,379.80
7.000kr.1.25147kr.8,760.29
10.000kr.1.22708kr.12,270.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250