MBB02070C8061DRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.17201
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.46815
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.61421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet
8.06 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C8061DRP00

DigiKey Part Number
MBB02070C8061DRP00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C8061DRP00
Description
RES 8.06K OHM 0.6W 0.5% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.06 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C8061DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C8061DC100-NDkr.1.17201Parametric Equivalent
MBB02070D8061DC100Vishay Beyschlag/Draloric/BC Components0MBB02070D8061DC100-NDkr.1.46815Parametric Equivalent
CMF558K0600DHEAVishay Dale0CMF558K0600DHEA-NDkr.1.61421Parametric Equivalent
CMF558K0600DHEBVishay Dale0CMF558K0600DHEB-NDkr.2.62077Parametric Equivalent
CMF558K0600DHEKVishay Dale0CMF558K0600DHEK-NDkr.21.04690Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.39352kr.1,967.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.39352
Unit Price with VAT:kr.0.49190