7.5 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C7508FCT00

DigiKey Part Number
BC4492CT-ND - Cut Tape (CT)
BC4492TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C7508FCT00
Description
RES 7.5 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.131
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.97600kr.9.76
25kr.0.82160kr.20.54
50kr.0.72520kr.36.26
100kr.0.64350kr.64.35
250kr.0.55336kr.138.34
500kr.0.49692kr.248.46
1.000kr.0.44906kr.449.06
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.36361kr.1,818.05
10.000kr.0.33567kr.3,356.70
15.000kr.0.32132kr.4,819.80
25.000kr.0.30508kr.7,627.00
35.000kr.0.29541kr.10,339.35
50.000kr.0.28596kr.14,298.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000