6.81 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C6818FCT00

DigiKey Part Number
56-MBB02070C6818FCT00CT-ND - Cut Tape (CT)
56-MBB02070C6818FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C6818FCT00
Description
RES 6.81 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.81 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.59000kr.5.90
25kr.0.54760kr.13.69
50kr.0.51600kr.25.80
100kr.0.48750kr.48.75
250kr.0.45268kr.113.17
500kr.0.42846kr.214.23
1.000kr.0.40620kr.406.20
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.36260kr.1,813.00
10.000kr.0.34703kr.3,470.30
15.000kr.0.33876kr.5,081.40
25.000kr.0.32916kr.8,229.00
35.000kr.0.32331kr.11,315.85
50.000kr.0.31750kr.15,875.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500