Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C5621DCT00 | |
|---|---|
DigiKey Part Number | MBB02070C5621DCT00-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C5621DCT00 |
Description | RES 5.62K OHM 0.6W 0.5% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C5621DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C5621DC100-ND | kr.1.17201 | Parametric Equivalent |
| MBB02070C5621DRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C5621DRP00-ND | kr.0.39352 | Parametric Equivalent |
| MBB02070D5621DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070D5621DC100-ND | kr.1.46815 | Parametric Equivalent |
| CMF555K6200DHEA | Vishay Dale | 0 | CMF555K6200DHEA-ND | kr.1.61421 | Parametric Equivalent |
| CMF555K6200DHEB | Vishay Dale | 0 | CMF555K6200DHEB-ND | kr.2.62077 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.37203 | kr.1,860.15 |
| Unit Price without VAT: | kr.0.37203 |
|---|---|
| Unit Price with VAT: | kr.0.46504 |



