MBB02070C5600FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.17201
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 2.574
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4.883
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.46815
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 15.996
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.31174
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.02248
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.11102
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 12.417
Unit Price: kr.0.63000
Datasheet
560 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C5600FRP00

DigiKey Part Number
B0207C560R0F5T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C5600FRP00
Description
RES 560 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C5600DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C5600DC100-NDkr.1.17201Parametric Equivalent
MBB02070C5600FC100Vishay Beyschlag/Draloric/BC Components2.574BC3833CT-NDkr.2.22000Parametric Equivalent
MBB02070C5600FCT00Vishay Beyschlag/Draloric/BC Components4.883BC3834CT-NDkr.0.63000Parametric Equivalent
MBB02070D5600DC100Vishay Beyschlag/Draloric/BC Components0MBB02070D5600DC100-NDkr.1.46815Parametric Equivalent
MRS25000C5600FCT00Vishay Beyschlag/Draloric/BC Components15.996BC4204CT-NDkr.1.39000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.27587kr.1,379.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.27587
Unit Price with VAT:kr.0.34484