MBB02070C5238FCT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.33776
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.19509
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.29033
Datasheet
5.23 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C5238FCT00

DigiKey Part Number
MBB02070C5238FCT00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C5238FCT00
Description
RES 5.23 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.23 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C5238FRP00Vishay Beyschlag/Draloric/BC Components0B0207C5R230F5T-NDkr.0.33776Parametric Equivalent
MRS25000C5238FC100Vishay Beyschlag/Draloric/BC Components0MRS25000C5238FC100-NDkr.1.19509Parametric Equivalent
MRS25000C5238FCT00Vishay Beyschlag/Draloric/BC Components0MRS25000C5238FCT00-NDkr.0.29033Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.28382kr.1,419.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.28382
Unit Price with VAT:kr.0.35478