
MBB02070C5119FCT00 | |
|---|---|
DigiKey Part Number | 56-MBB02070C5119FCT00CT-ND - Cut Tape (CT) 56-MBB02070C5119FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C5119FCT00 |
Description | RES 51.1 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.46700 | kr.4.67 |
| 25 | kr.0.43520 | kr.10.88 |
| 50 | kr.0.41220 | kr.20.61 |
| 100 | kr.0.38910 | kr.38.91 |
| 250 | kr.0.36096 | kr.90.24 |
| 500 | kr.0.34138 | kr.170.69 |
| 1.000 | kr.0.32365 | kr.323.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30889 | kr.1,544.45 |
| 10.000 | kr.0.29551 | kr.2,955.10 |
| 15.000 | kr.0.28839 | kr.4,325.85 |
| 25.000 | kr.0.28013 | kr.7,003.25 |
| 35.000 | kr.0.27510 | kr.9,628.50 |
| 50.000 | kr.0.27010 | kr.13,505.00 |
| 60.000 | kr.0.26767 | kr.16,060.20 |
| 120.000 | kr.0.25919 | kr.31,102.80 |
| 125.000 | kr.0.25873 | kr.32,341.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

