
MBB02070C4708FRP00 | |
|---|---|
DigiKey Part Number | BC4.70ZTR-ND - Tape & Reel (TR) BC4.70ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4708FRP00 |
Description | RES 4.7 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MBB02070C4708FRP00 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.69100 | kr.6.91 |
| 25 | kr.0.64400 | kr.16.10 |
| 50 | kr.0.60740 | kr.30.37 |
| 100 | kr.0.57440 | kr.57.44 |
| 250 | kr.0.53308 | kr.133.27 |
| 500 | kr.0.50466 | kr.252.33 |
| 1.000 | kr.0.47867 | kr.478.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42782 | kr.2,139.10 |
| 10.000 | kr.0.40971 | kr.4,097.10 |
| 15.000 | kr.0.40009 | kr.6,001.35 |
| 25.000 | kr.0.38893 | kr.9,723.25 |
| 35.000 | kr.0.38214 | kr.13,374.90 |
| 50.000 | kr.0.37540 | kr.18,770.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

