
MBB02070C4421FC100 | |
|---|---|
DigiKey Part Number | 56-MBB02070C4421FC100CT-ND - Cut Tape (CT) 56-MBB02070C4421FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4421FC100 |
Description | RES 4.42K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.42 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRS25000C4421FCT00 | Vishay Beyschlag/Draloric/BC Components | 5.386 | BC4166CT-ND | kr.1.39000 | Parametric Equivalent |
| CMF554K4200FHEB | Vishay Dale | 256 | CMF4.42KHFCT-ND | kr.3.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.85800 | kr.18.58 |
| 25 | kr.1.72200 | kr.43.05 |
| 50 | kr.1.62680 | kr.81.34 |
| 100 | kr.1.53750 | kr.153.75 |
| 250 | kr.1.43004 | kr.357.51 |
| 500 | kr.1.35702 | kr.678.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.29101 | kr.1,291.01 |
| 2.000 | kr.1.23171 | kr.2,463.42 |
| 3.000 | kr.1.20004 | kr.3,600.12 |
| 5.000 | kr.1.16316 | kr.5,815.80 |
| 7.000 | kr.1.14062 | kr.7,984.34 |
| 10.000 | kr.1.11819 | kr.11,181.90 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

