MBB02070C4223FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.17201
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.39352
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.00844
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 9.061
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.31174
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.94085
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.35310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 863
Unit Price: kr.4.25000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet
422 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C4223FRP00

DigiKey Part Number
BC422KZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C4223FRP00
Description
RES 422K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
422 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C4223DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C4223DC100-NDkr.1.17201Parametric Equivalent
MBB02070C4223DRP00Vishay Beyschlag/Draloric/BC Components0MBB02070C4223DRP00-NDkr.0.39352Parametric Equivalent
MBB02070C4223FC100Vishay Beyschlag/Draloric/BC Components0MBB02070C4223FC100-NDkr.1.00844Parametric Equivalent
MRS25000C4223FCT00Vishay Beyschlag/Draloric/BC Components9.06156-MRS25000C4223FCT00CT-NDkr.1.39000Parametric Equivalent
MRS25000C4223FRP00Vishay Beyschlag/Draloric/BC Components05053MC422K0F12AF5-NDkr.0.31174Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.27587kr.1,379.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.27587
Unit Price with VAT:kr.0.34484