MBB02070C3928FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.11191
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4.765
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.19509
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.34803
Datasheet
3.92 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C3928FRP00

DigiKey Part Number
B0207C3R920F5T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C3928FRP00
Description
RES 3.92 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.92 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C3928FC100Vishay Beyschlag/Draloric/BC Components0MBB02070C3928FC100-NDkr.1.11191Parametric Equivalent
MBB02070C3928FCT00Vishay Beyschlag/Draloric/BC Components4.765BC4472CT-NDkr.1.52000Parametric Equivalent
MRS25000C3928FC100Vishay Beyschlag/Draloric/BC Components0MRS25000C3928FC100-NDkr.1.19509Parametric Equivalent
MRS25000C3928FRP00Vishay Beyschlag/Draloric/BC Components0MRS25000C3928FRP00-NDkr.0.34803Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.33776kr.1,688.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.33776
Unit Price with VAT:kr.0.42220