
MBB02070C3920FCT00 | |
|---|---|
DigiKey Part Number | 56-MBB02070C3920FCT00CT-ND - Cut Tape (CT) 56-MBB02070C3920FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3920FCT00 |
Description | MBB/SMA 0207-50 1% CT 392R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.53300 | kr.5.33 |
| 25 | kr.0.49200 | kr.12.30 |
| 50 | kr.0.46540 | kr.23.27 |
| 100 | kr.0.43940 | kr.43.94 |
| 250 | kr.0.40752 | kr.101.88 |
| 500 | kr.0.38560 | kr.192.80 |
| 1.000 | kr.0.36550 | kr.365.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32602 | kr.1,630.10 |
| 10.000 | kr.0.31189 | kr.3,118.90 |
| 15.000 | kr.0.30437 | kr.4,565.55 |
| 25.000 | kr.0.29566 | kr.7,391.50 |
| 35.000 | kr.0.29035 | kr.10,162.25 |
| 50.000 | kr.0.28507 | kr.14,253.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

