Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C3652FC100 | |
|---|---|
DigiKey Part Number | MBB02070C3652FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3652FC100 |
Description | RES 36.5K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36.5 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C3652DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C3652DC100-ND | kr.1.17201 | Parametric Equivalent |
| MBB02070C3652DRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C3652DRP00-ND | kr.0.39352 | Parametric Equivalent |
| MBB02070C3652FCT00 | Vishay Beyschlag/Draloric/BC Components | 1.740 | 56-MBB02070C3652FCT00CT-ND | kr.1.39000 | Parametric Equivalent |
| MBB02070C3652FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC36.5KZTR-ND | kr.0.27587 | Parametric Equivalent |
| MBB02070D3652DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070D3652DC100-ND | kr.1.46815 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.21170 | kr.1,211.70 |
| Unit Price without VAT: | kr.1.21170 |
|---|---|
| Unit Price with VAT: | kr.1.51463 |




