MBB02070C3650DC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.61421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet
365 Ohms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C3650DC100

DigiKey Part Number
MBB02070C3650DC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C3650DC100
Description
RES 365 OHM 0.6W 0.5% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
365 Ohms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55365R00DHEAVishay Dale0CMF55365R00DHEA-NDkr.1.61421Parametric Equivalent
CMF55365R00DHEBVishay Dale0CMF55365R00DHEB-NDkr.2.62077Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.17201kr.1,172.01
Manufacturers Standard Package
Unit Price without VAT:kr.1.17201
Unit Price with VAT:kr.1.46501