MBB02070C3489DC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.61421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet
34.8 Ohms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C3489DC100

DigiKey Part Number
MBB02070C3489DC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C3489DC100
Description
RES 34.8 OHM 0.6W 0.5% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
34.8 Ohms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5534R800DHEAVishay Dale0CMF5534R800DHEA-NDkr.1.61421Parametric Equivalent
CMF5534R800DHEBVishay Dale0CMF5534R800DHEB-NDkr.2.62077Parametric Equivalent
CMF5534R800DHEKVishay Dale0CMF5534R800DHEK-NDkr.21.04690Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.41147kr.1,411.47
Manufacturers Standard Package
Unit Price without VAT:kr.1.41147
Unit Price with VAT:kr.1.76434