
MBB02070C3323FCT00 | |
|---|---|
DigiKey Part Number | BC4464CT-ND - Cut Tape (CT) BC4464TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3323FCT00 |
Description | RES 332K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.87700 | kr.8.77 |
| 25 | kr.0.74000 | kr.18.50 |
| 50 | kr.0.65400 | kr.32.70 |
| 100 | kr.0.57920 | kr.57.92 |
| 250 | kr.0.49792 | kr.124.48 |
| 500 | kr.0.44684 | kr.223.42 |
| 1.000 | kr.0.40333 | kr.403.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33236 | kr.1,661.80 |
| 10.000 | kr.0.30652 | kr.3,065.20 |
| 15.000 | kr.0.29324 | kr.4,398.60 |
| 25.000 | kr.0.27822 | kr.6,955.50 |
| 35.000 | kr.0.26927 | kr.9,424.45 |
| 50.000 | kr.0.26053 | kr.13,026.50 |
| 60.000 | kr.0.25634 | kr.15,380.40 |
| 120.000 | kr.0.24194 | kr.29,032.80 |
| 125.000 | kr.0.24116 | kr.30,145.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

