
MBB02070C3322FC100 | |
|---|---|
DigiKey Part Number | BC3757CT-ND - Cut Tape (CT) BC3757TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3322FC100 |
Description | RES 33.2K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.64500 | kr.16.45 |
| 25 | kr.1.52560 | kr.38.14 |
| 50 | kr.1.44000 | kr.72.00 |
| 100 | kr.1.36130 | kr.136.13 |
| 250 | kr.1.26644 | kr.316.61 |
| 500 | kr.1.20166 | kr.600.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.04250 | kr.1,042.50 |
| 2.000 | kr.0.99578 | kr.1,991.56 |
| 3.000 | kr.0.99085 | kr.2,972.55 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

