MBB02070C3244FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.27940
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.34474
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.96894
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.66070
Datasheet
3.24 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C3244FC100

DigiKey Part Number
MBB02070C3244FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C3244FC100
Description
RES 3.24M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.24 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C3244FCT00Vishay Beyschlag/Draloric/BC Components0MBB02070C3244FCT00-NDkr.0.27940Parametric Equivalent
MBB02070C3244FRP00Vishay Beyschlag/Draloric/BC Components0B0207C3M240F5T-NDkr.0.34474Parametric Equivalent
CMF553M2400FHEBVishay Dale0CMF3.24MHFTR-NDkr.8.96894Parametric Equivalent
CMF553M2400FHEKVishay Dale0CMF553M2400FHEK-NDkr.24.66070Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.11102kr.1,111.02
Manufacturers Standard Package
Unit Price without VAT:kr.1.11102
Unit Price with VAT:kr.1.38878