
MBB02070C3004FC100 | |
|---|---|
DigiKey Part Number | 56-MBB02070C3004FC100CT-ND - Cut Tape (CT) 56-MBB02070C3004FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3004FC100 |
Description | RES 3M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C3004FCT00 | Vishay Beyschlag/Draloric/BC Components | 8.222 | BC3729CT-ND | kr.0.70000 | Parametric Equivalent |
| MRS25000C3004FCT00 | Vishay Beyschlag/Draloric/BC Components | 1.287 | BC4111CT-ND | kr.1.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.2.03500 | kr.20.35 |
| 25 | kr.1.88680 | kr.47.17 |
| 50 | kr.1.78160 | kr.89.08 |
| 100 | kr.1.68390 | kr.168.39 |
| 250 | kr.1.56676 | kr.391.69 |
| 500 | kr.1.48712 | kr.743.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.41509 | kr.1,415.09 |
| 2.000 | kr.1.35055 | kr.2,701.10 |
| 3.000 | kr.1.31608 | kr.3,948.24 |
| 5.000 | kr.1.27596 | kr.6,379.80 |
| 7.000 | kr.1.25147 | kr.8,760.29 |
| 10.000 | kr.1.22708 | kr.12,270.80 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

