
MBB02070C3003FCT00 | |
|---|---|
DigiKey Part Number | BC4462CT-ND - Cut Tape (CT) BC4462TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3003FCT00 |
Description | RES 300K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LR1F300K | TE Connectivity Passive Product | 8.577 | 1712-LR1F300KCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.88800 | kr.8.88 |
| 25 | kr.0.74800 | kr.18.70 |
| 50 | kr.0.66060 | kr.33.03 |
| 100 | kr.0.58580 | kr.58.58 |
| 250 | kr.0.50316 | kr.125.79 |
| 500 | kr.0.45140 | kr.225.70 |
| 1.000 | kr.0.40754 | kr.407.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32925 | kr.1,646.25 |
| 10.000 | kr.0.30365 | kr.3,036.50 |
| 15.000 | kr.0.29049 | kr.4,357.35 |
| 25.000 | kr.0.27562 | kr.6,890.50 |
| 35.000 | kr.0.26675 | kr.9,336.25 |
| 50.000 | kr.0.25809 | kr.12,904.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

