
MBB02070C2708FC100 | |
|---|---|
DigiKey Part Number | BC3716CT-ND - Cut Tape (CT) BC3716TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2708FC100 |
Description | RES 2.7 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.2.03500 | kr.20.35 |
| 25 | kr.1.88680 | kr.47.17 |
| 50 | kr.1.78280 | kr.89.14 |
| 100 | kr.1.68520 | kr.168.52 |
| 250 | kr.1.56800 | kr.392.00 |
| 500 | kr.1.48826 | kr.744.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.41623 | kr.1,416.23 |
| 2.000 | kr.1.35160 | kr.2,703.20 |
| 3.000 | kr.1.31714 | kr.3,951.42 |
| 5.000 | kr.1.27699 | kr.6,384.95 |
| 7.000 | kr.1.25247 | kr.8,767.29 |
| 10.000 | kr.1.22806 | kr.12,280.60 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

