249 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2490FCT00

DigiKey Part Number
BC4458CT-ND - Cut Tape (CT)
BC4458TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C2490FCT00
Description
RES 249 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.783
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.87700kr.8.77
25kr.0.74000kr.18.50
50kr.0.65400kr.32.70
100kr.0.57920kr.57.92
250kr.0.49792kr.124.48
500kr.0.44684kr.223.42
1.000kr.0.40333kr.403.33
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.33236kr.1,661.80
10.000kr.0.30652kr.3,065.20
15.000kr.0.29324kr.4,398.60
25.000kr.0.27822kr.6,955.50
35.000kr.0.26927kr.9,424.45
50.000kr.0.26053kr.13,026.50
60.000kr.0.25634kr.15,380.40
120.000kr.0.24194kr.29,032.80
125.000kr.0.24116kr.30,145.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250