2.2 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2204FRP00

DigiKey Part Number
56-MBB02070C2204FRP00TR-ND - Tape & Reel (TR)
56-MBB02070C2204FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBB02070C2204FRP00
Description
RES 2.2M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C2204FC100Vishay Beyschlag/Draloric/BC Components850BC3673CT-NDkr.0.32000Parametric Equivalent
MBB02070C2204FCT00Vishay Beyschlag/Draloric/BC Components2.666BC3674CT-NDkr.0.09000Parametric Equivalent
MRS25000C2204FC100Vishay Beyschlag/Draloric/BC Components17BC4064CT-NDkr.0.65000Parametric Equivalent
MRS25000C2204FCT00Vishay Beyschlag/Draloric/BC Components20.500BC4065CT-NDkr.0.20000Parametric Equivalent
MRS25000C2204FRP00Vishay Beyschlag/Draloric/BC Components26.535PPC2.20MZCT-NDkr.0.24000Parametric Equivalent
In-Stock: 2.025
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.75400kr.7.54
25kr.0.70000kr.17.50
50kr.0.66060kr.33.03
100kr.0.62320kr.62.32
250kr.0.57872kr.144.68
500kr.0.54802kr.274.01
1.000kr.0.52001kr.520.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.46503kr.2,325.15
10.000kr.0.44547kr.4,454.70
15.000kr.0.43510kr.6,526.50
25.000kr.0.42307kr.10,576.75
35.000kr.0.41575kr.14,551.25
50.000kr.0.40849kr.20,424.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250