MBB02070C2051FCT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.15711
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.05275
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.13519
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.03698
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.19681
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.14653
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4.692
Unit Price: kr.0.19000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.04179
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.21639
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.35132
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.14842
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.44950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.28739
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.13707
Datasheet
2.05 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2051FCT00

DigiKey Part Number
MBB02070C2051FCT00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C2051FCT00
Description
RES 2.05K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.05 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C2051DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C2051DC100-NDkr.0.15711Parametric Equivalent
MBB02070C2051DRP00Vishay Beyschlag/Draloric/BC Components0MBB02070C2051DRP00-NDkr.0.05275Parametric Equivalent
MBB02070C2051FC100Vishay Beyschlag/Draloric/BC Components0MBB02070C2051FC100-NDkr.0.13519Parametric Equivalent
MBB02070C2051FRP00Vishay Beyschlag/Draloric/BC Components0BC2.05KZTR-NDkr.0.03698Parametric Equivalent
MBB02070D2051DC100Vishay Beyschlag/Draloric/BC Components0MBB02070D2051DC100-NDkr.0.19681Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.26800kr.1,340.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.26800
Unit Price with VAT:kr.0.33500