180 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1803DC100

DigiKey Part Number
56-MBB02070C1803DC100CT-ND - Cut Tape (CT)
56-MBB02070C1803DC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1803DC100
Description
RES 180K OHM 0.6W 0.5% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
180 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 554
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.2.13700kr.21.37
25kr.1.98320kr.49.58
50kr.1.87280kr.93.64
100kr.1.77080kr.177.08
250kr.1.64764kr.411.91
500kr.1.56408kr.782.04
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.48863kr.1,488.63
2.000kr.1.42096kr.2,841.92
3.000kr.1.38487kr.4,154.61
5.000kr.1.34284kr.6,714.20
7.000kr.1.31719kr.9,220.33
10.000kr.1.29166kr.12,916.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500