1.33k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1331FC100

DigiKey Part Number
BC3612CT-ND - Cut Tape (CT)
BC3612TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1331FC100
Description
RES 1.33K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.33 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.344
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.64500kr.16.45
25kr.1.52560kr.38.14
50kr.1.44000kr.72.00
100kr.1.36130kr.136.13
250kr.1.26644kr.316.61
500kr.1.20166kr.600.83
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.05600kr.1,056.00
2.000kr.1.00250kr.2,005.00
3.000kr.0.99755kr.2,992.65
5.000kr.0.94863kr.4,743.15
7.000kr.0.94535kr.6,617.45
10.000kr.0.94214kr.9,421.40
12.000kr.0.94059kr.11,287.08
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500