MBB02070C1159FCT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.00844
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.27587
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.27819
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.31174
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1.993
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet
11.5 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1159FCT00

DigiKey Part Number
MBB02070C1159FCT00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1159FCT00
Description
RES 11.5 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
11.5 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1159FC100Vishay Beyschlag/Draloric/BC Components0MBB02070C1159FC100-NDkr.1.00844Parametric Equivalent
MBB02070C1159FRP00Vishay Beyschlag/Draloric/BC Components0BC11.5ZTR-NDkr.0.27587Parametric Equivalent
MRS25000C1159FCT00Vishay Beyschlag/Draloric/BC Components0MRS25000C1159FCT00-NDkr.0.27819Parametric Equivalent
MRS25000C1159FRP00Vishay Beyschlag/Draloric/BC Components05053MC11R50F12AF5-NDkr.0.31174Parametric Equivalent
CMF5511R500DHEBVishay Dale0CMF5511R500DHEB-NDkr.2.62077Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.26800kr.1,340.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.26800
Unit Price with VAT:kr.0.33500