Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C1131FCT00 | |
|---|---|
DigiKey Part Number | MBB02070C1131FCT00-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1131FCT00 |
Description | RES 1.13K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.13 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1131DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C1131DC100-ND | kr.1.17201 | Parametric Equivalent |
| MBB02070C1131FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1.13KZTR-ND | kr.0.27587 | Parametric Equivalent |
| MRS25000C1131FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS25000C1131FC100-ND | kr.1.09308 | Parametric Equivalent |
| MRS25000C1131FCT00 | Vishay Beyschlag/Draloric/BC Components | 1.571 | 56-MRS25000C1131FCT00CT-ND | kr.1.39000 | Parametric Equivalent |
| MRS25000C1131FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | 5053MC1K130F12AF5-ND | kr.0.31174 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.25067 | kr.1,253.35 |
| Unit Price without VAT: | kr.0.25067 |
|---|---|
| Unit Price with VAT: | kr.0.31334 |




