1.1k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1101FCT00

DigiKey Part Number
BC3582CT-ND - Cut Tape (CT)
BC3582TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1101FCT00
Description
RES 1.1K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.46700kr.4.67
25kr.0.43520kr.10.88
50kr.0.41220kr.20.61
100kr.0.38910kr.38.91
250kr.0.36096kr.90.24
500kr.0.34138kr.170.69
1.000kr.0.33498kr.334.98
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.30889kr.1,544.45
10.000kr.0.29692kr.2,969.20
15.000kr.0.25919kr.3,887.85
25.000kr.0.25873kr.6,468.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000