360 Ohms ±0.5% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040D3600DC100

DigiKey Part Number
56-MBA02040D3600DC100CT-ND - Cut Tape (CT)
56-MBA02040D3600DC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040D3600DC100
Description
MBA/SMA 0204-25 0.5% C1 360R
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
360 Ohms ±0.5% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 965
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.3.45500kr.34.55
25kr.3.20280kr.80.07
50kr.3.02540kr.151.27
100kr.2.86250kr.286.25
250kr.2.66760kr.666.90
500kr.2.53588kr.1,267.94
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.2.41738kr.2,417.38
2.000kr.2.31157kr.4,623.14
3.000kr.2.25526kr.6,765.78
5.000kr.2.18987kr.10,949.35
7.000kr.2.15002kr.15,050.14
10.000kr.2.11042kr.21,104.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000