909 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C9090FRP00

DigiKey Part Number
BC909XTR-ND - Tape & Reel (TR)
BC909XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C9090FRP00
Description
RES 909 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
909 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR16S0009090FR500Vishay Beyschlag/Draloric/BC Components4.956PPC909XCT-NDkr.1.01000Direct
MBA02040C9090FC100Vishay Beyschlag/Draloric/BC Components86256-MBA02040C9090FC100CT-NDkr.2.28000Parametric Equivalent
In-Stock: 4.014
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.60200kr.6.02
25kr.0.56040kr.14.01
50kr.0.53000kr.26.50
100kr.0.50090kr.50.09
250kr.0.46460kr.116.15
500kr.0.43974kr.219.87
1.000kr.0.41698kr.416.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.37226kr.1,861.30
10.000kr.0.35631kr.3,563.10
15.000kr.0.34783kr.5,217.45
25.000kr.0.33800kr.8,450.00
35.000kr.0.33201kr.11,620.35
50.000kr.0.32606kr.16,303.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500