MBA02040C7152FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.18318
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.02226
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.25773
Datasheet
71.5 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C7152FRP00

DigiKey Part Number
BC71.5KXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBA02040C7152FRP00
Description
RES 71.5K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
71.5 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR16S0007152FR500Vishay Beyschlag/Draloric/BC Components05033ED71K50F12AF5-NDkr.0.18318Direct
MBA02040C7152FC100Vishay Beyschlag/Draloric/BC Components0MBA02040C7152FC100-NDkr.1.02226Parametric Equivalent
MBA02040C7152FCT00Vishay Beyschlag/Draloric/BC Components0MBA02040C7152FCT00-NDkr.0.25773Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.29178kr.1,458.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.29178
Unit Price with VAT:kr.0.36473