
MBA02040C6982FRP00 | |
|---|---|
DigiKey Part Number | BC69.8KXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBA02040C6982FRP00 |
Description | RES 69.8K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0006982FR500 | Vishay Beyschlag/Draloric/BC Components | 4.877 | 56-SFR16S0006982FR500CT-ND | kr.1.01000 | Direct |
| SFR2500006982FR500 | Vishay Beyschlag/Draloric/BC Components | 0 | BC69.8KYTR-ND | kr.0.20524 | Similar |
| MBA02040C6982DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C6982DC100-ND | kr.1.34364 | Parametric Equivalent |
| MBA02040C6982FC100 | Vishay Beyschlag/Draloric/BC Components | 1.000 | 56-MBA02040C6982FC100CT-ND | kr.2.28000 | Parametric Equivalent |
| MBA02040C6982FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C6982FCT00-ND | kr.0.25773 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.29178 | kr.1,458.90 |
| Unit Price without VAT: | kr.0.29178 |
|---|---|
| Unit Price with VAT: | kr.0.36473 |



