5.6k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C5601FCT00

DigiKey Part Number
BC3283CT-ND - Cut Tape (CT)
BC3283TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C5601FCT00
Description
RES 5.6K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.979
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.85800kr.8.58
25kr.0.72240kr.18.06
50kr.0.63720kr.31.86
100kr.0.56500kr.56.50
250kr.0.48556kr.121.39
500kr.0.43550kr.217.75
1.000kr.0.39293kr.392.93
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.32357kr.1,617.85
10.000kr.0.29830kr.2,983.00
15.000kr.0.28532kr.4,279.80
25.000kr.0.27064kr.6,766.00
35.000kr.0.26189kr.9,166.15
50.000kr.0.25334kr.12,667.00
60.000kr.0.24924kr.14,954.40
120.000kr.0.23517kr.28,220.40
125.000kr.0.23441kr.29,301.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750