
MBA02040C5111FCT00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C5111FCT00CT-ND - Cut Tape (CT) 56-MBA02040C5111FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C5111FCT00 |
Description | RES 5.11K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.51400 | kr.5.14 |
| 25 | kr.0.47440 | kr.11.86 |
| 50 | kr.0.44880 | kr.22.44 |
| 100 | kr.0.42350 | kr.42.35 |
| 250 | kr.0.39284 | kr.98.21 |
| 500 | kr.0.37166 | kr.185.83 |
| 1.000 | kr.0.35231 | kr.352.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31413 | kr.1,570.65 |
| 10.000 | kr.0.30048 | kr.3,004.80 |
| 15.000 | kr.0.29322 | kr.4,398.30 |
| 25.000 | kr.0.28479 | kr.7,119.75 |
| 35.000 | kr.0.27965 | kr.9,787.75 |
| 50.000 | kr.0.27455 | kr.13,727.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

