47 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C4709FCT00

DigiKey Part Number
BC3277CT-ND - Cut Tape (CT)
BC3277TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C4709FCT00
Description
RES 47 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C4709FC100Vishay Beyschlag/Draloric/BC Components400BC3520CT-NDkr.2.28000Parametric Equivalent
MRS16000C4709FCT00Vishay Beyschlag/Draloric/BC Components790BC3943CT-NDkr.1.33000Parametric Equivalent
In-Stock: 4.905
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.86200kr.8.62
25kr.0.72520kr.18.13
50kr.0.63900kr.31.95
100kr.0.56680kr.56.68
250kr.0.48664kr.121.66
500kr.0.43658kr.218.29
1.000kr.0.39397kr.393.97
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.31805kr.1,590.25
10.000kr.0.29321kr.2,932.10
15.000kr.0.28046kr.4,206.90
25.000kr.0.26602kr.6,650.50
35.000kr.0.25742kr.9,009.70
50.000kr.0.24902kr.12,451.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250