MBA02040C3601FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 4.256
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.895
Unit Price: kr.2.28000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.25773
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.98346
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.28847
Datasheet
3.6 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C3601FRP00

DigiKey Part Number
5063JD3K600F12AF5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBA02040C3601FRP00
Description
RES 3.6K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR2500003601FR500Vishay Beyschlag/Draloric/BC Components4.25656-SFR2500003601FR500CT-NDkr.0.89000Similar
MBA02040C3601FC100Vishay Beyschlag/Draloric/BC Components1.895BC3506CT-NDkr.2.28000Parametric Equivalent
MBA02040C3601FCT00Vishay Beyschlag/Draloric/BC Components0MBA02040C3601FCT00-NDkr.0.25773Parametric Equivalent
MRS16000C3601FC100Vishay Beyschlag/Draloric/BC Components0MRS16000C3601FC100-NDkr.0.98346Parametric Equivalent
MRS16000C3601FRP00Vishay Beyschlag/Draloric/BC Components0MRS16000C3601FRP00-NDkr.0.28847Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.29178kr.1,458.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.29178
Unit Price with VAT:kr.0.36473