33 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C3302FCT00

DigiKey Part Number
BC3501CT-ND - Cut Tape (CT)
BC3501TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C3302FCT00
Description
RES 33K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C3302FC100Vishay Beyschlag/Draloric/BC Components2.402BC3500CT-NDkr.2.28000Parametric Equivalent
MBA02040C3302FRP00Vishay Beyschlag/Draloric/BC Components4.31356-MBA02040C3302FRP00CT-NDkr.0.70000Parametric Equivalent
MRS16000C3302FCT00Vishay Beyschlag/Draloric/BC Components3.60556-MRS16000C3302FCT00CT-NDkr.1.33000Parametric Equivalent
MRS16000C3302FRP00Vishay Beyschlag/Draloric/BC Components4.74956-MRS16000C3302FRP00CT-NDkr.1.52000Parametric Equivalent
In-Stock: 3.346
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.51400kr.5.14
25kr.0.47440kr.11.86
50kr.0.44880kr.22.44
100kr.0.42350kr.42.35
250kr.0.39284kr.98.21
500kr.0.37166kr.185.83
1.000kr.0.35231kr.352.31
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.31413kr.1,570.65
10.000kr.0.30048kr.3,004.80
15.000kr.0.29322kr.4,398.30
25.000kr.0.28479kr.7,119.75
35.000kr.0.27965kr.9,787.75
50.000kr.0.27455kr.13,727.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750