
MBA02040C3300FCT00 | |
|---|---|
DigiKey Part Number | BC3292CT-ND - Cut Tape (CT) BC3292TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C3300FCT00 |
Description | RES 330 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.85100 | kr.8.51 |
| 25 | kr.0.71680 | kr.17.92 |
| 50 | kr.0.63240 | kr.31.62 |
| 100 | kr.0.56060 | kr.56.06 |
| 250 | kr.0.48180 | kr.120.45 |
| 500 | kr.0.43212 | kr.216.06 |
| 1.000 | kr.0.38989 | kr.389.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32357 | kr.1,617.85 |
| 10.000 | kr.0.29830 | kr.2,983.00 |
| 15.000 | kr.0.28532 | kr.4,279.80 |
| 25.000 | kr.0.27064 | kr.6,766.00 |
| 35.000 | kr.0.26189 | kr.9,166.15 |
| 50.000 | kr.0.25334 | kr.12,667.00 |
| 60.000 | kr.0.24924 | kr.14,954.40 |
| 120.000 | kr.0.23517 | kr.28,220.40 |
| 125.000 | kr.0.23441 | kr.29,301.25 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

