
MBA02040C3010FRP00 | |
|---|---|
DigiKey Part Number | BC301XTR-ND - Tape & Reel (TR) BC301XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBA02040C3010FRP00 |
Description | RES 301 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR2500003010FR500 | Vishay Beyschlag/Draloric/BC Components | 5 | 56-SFR2500003010FR500CT-ND | kr.0.89000 | Similar |
| MBA02040C3010FC100 | Vishay Beyschlag/Draloric/BC Components | 262 | 56-MBA02040C3010FC100CT-ND | kr.2.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.60200 | kr.6.02 |
| 25 | kr.0.56040 | kr.14.01 |
| 50 | kr.0.53000 | kr.26.50 |
| 100 | kr.0.50090 | kr.50.09 |
| 250 | kr.0.46460 | kr.116.15 |
| 500 | kr.0.43974 | kr.219.87 |
| 1.000 | kr.0.41698 | kr.416.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.37226 | kr.1,861.30 |
| 10.000 | kr.0.35631 | kr.3,563.10 |
| 15.000 | kr.0.34783 | kr.5,217.45 |
| 25.000 | kr.0.33800 | kr.8,450.00 |
| 35.000 | kr.0.33201 | kr.11,620.35 |
| 50.000 | kr.0.32606 | kr.16,303.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

