Similar

MBA02040C1131FRP00 | |
|---|---|
DigiKey Part Number  | BC1.13KXTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MBA02040C1131FRP00  | 
Description  | RES 1.13K OHM 0.4W 1% AXIAL  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.13 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | -  | |
Size / Dimension  | 0.063" Dia x 0.142" L (1.60mm x 3.60mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.29454 | kr.1,472.70 | 
| Unit Price without VAT: | kr.0.29454 | 
|---|---|
| Unit Price with VAT: | kr.0.36818 | 


