
MAL225726102E3 | |
|---|---|
DigiKey Part Number | 56-MAL225726102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225726102E3 |
Description | CAP ALUM 1000UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.69 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 5.166 A @ 10 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.441" (62.00mm) |
ESR (Equivalent Series Resistance) 210mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.96.54868 | kr.57,929.21 |
| Unit Price without VAT: | kr.96.54868 |
|---|---|
| Unit Price with VAT: | kr.120.68585 |

