
MKP1848H67050KY5 | |
|---|---|
DigiKey Part Number | 2870-MKP1848H67050KY5-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848H67050KY5 |
Description | CAP FILM 70UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 70 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 2.008" (51.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 500V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 3.2 mOhms | Features 85C/85% Humidity; Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.103.70975 | kr.4,148.39 |
| Unit Price without VAT: | kr.103.70975 |
|---|---|
| Unit Price with VAT: | kr.129.63719 |

