Parametric Equivalent
Parametric Equivalent

MAL224635272E3 | |
|---|---|
DigiKey Part Number | 56-MAL224635272E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL224635272E3 |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.33 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 4000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL224655272E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224655272E3-ND | kr.12.48575 | Parametric Equivalent |
| MAL224665272E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224665272E3-ND | kr.12.76691 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.12.90300 | kr.9,677.25 |
| Unit Price without VAT: | kr.12.90300 |
|---|---|
| Unit Price with VAT: | kr.16.12875 |


