


MAL223591004E3 | |
---|---|
DigiKey Part Number | BC5530-ND |
Manufacturer | |
Manufacturer Product Number | MAL223591004E3 |
Description | 25F 3,0V 18X20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 3 V Radial, Can 19mOhm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 25 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 19mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.34.37000 | kr.34.37 |
10 | kr.24.94100 | kr.249.41 |
50 | kr.21.18780 | kr.1,059.39 |
200 | kr.19.07105 | kr.3,814.21 |
600 | kr.17.88970 | kr.10,733.82 |
1.000 | kr.17.45267 | kr.17,452.67 |
2.600 | kr.16.78523 | kr.43,641.60 |
Unit Price without VAT: | kr.34.37000 |
---|---|
Unit Price with VAT: | kr.42.96250 |