MAL223531015E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.11.83500
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.324
Unit Price: kr.27.77000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.02844
Datasheet
12 F (EDLC) Supercapacitor 3 V Radial, Can 23mOhm @ 1kHz 1500 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 F (EDLC) Supercapacitor 3 V Radial, Can 23mOhm @ 1kHz 1500 Hrs @ 85°C
ENYCAP-235-EDLC-HVR-Series

MAL223531015E3

DigiKey Part Number
56-MAL223531015E3-ND
Manufacturer
Manufacturer Product Number
MAL223531015E3
Description
CAP ALUM 12F 3V 1500H
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 F (EDLC) Supercapacitor 3 V Radial, Can 23mOhm @ 1kHz 1500 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Grade
Automotive
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Qualification
AEC-Q200
Series
Termination
PC Pins
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Can
Capacitance
12 F
Lead Spacing
0.197" (5.00mm)
Tolerance
-20%, +50%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
3 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
23mOhm @ 1kHz
Operating Temperature
-40°C ~ 85°C
Lifetime @ Temp.
1500 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL223031015E3Vishay Beyschlag/Draloric/BC Components056-MAL223031015E3-NDkr.11.83500Parametric Equivalent
MAL223051015E3Vishay Beyschlag/Draloric/BC Components1.32456-MAL223051015E3-NDkr.27.77000Parametric Equivalent
MAL223551015E3Vishay Beyschlag/Draloric/BC Components056-MAL223551015E3-NDkr.12.02844Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1.000kr.12.36433kr.12,364.33
Unit Price without VAT:kr.12.36433
Unit Price with VAT:kr.15.45541