


MAL223091009E3 | |
---|---|
DigiKey Part Number | BC5293-ND |
Manufacturer | |
Manufacturer Product Number | MAL223091009E3 |
Description | CAP 60F -20% +50% 3V T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 F (EDLC) Supercapacitor 3 V Radial, Can 13mOhm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 60 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 13mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.45.18000 | kr.45.18 |
10 | kr.33.42700 | kr.334.27 |
50 | kr.28.75140 | kr.1,437.57 |
150 | kr.26.57880 | kr.3,986.82 |
600 | kr.24.64000 | kr.14,784.00 |
1.050 | kr.24.04693 | kr.25,249.28 |
2.550 | kr.23.27788 | kr.59,358.59 |
Unit Price without VAT: | kr.45.18000 |
---|---|
Unit Price with VAT: | kr.56.47500 |